The CLS104-4R1NB is a wirewound ferrite inductor from Sumida with an inductance of 4.1uH and a tolerance of 30%. It can handle a maximum DC current of 3.6A and has a maximum DC resistance of 0.042 ohms and 0.046 ohms. The inductor measures 12mm in length, 4.1mm in height, and 10.6mm in depth. It operates within a temperature range of -40 to 105 degrees Celsius.
Sumida CLS104-4R1NB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.1uH |
| Tolerance | 30% |
| Maximum DC Current | 3.6|1.8A |
| Max DC Resistance | 0.042|0.046Ohm |
| Product Length | 12mm |
| Height | 4.1mm |
| Product Depth | 10.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CLS104-4R1NB to view detailed technical specifications.
No datasheet is available for this part.