Sumida CLS104-4R1NC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.1uH |
| Tolerance | 30% |
| Maximum DC Current | 3.6|1.8A |
| Max DC Resistance | 0.042|0.046Ohm |
| Product Length | 12mm |
| Height | 4.1mm |
| Product Depth | 10.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CLS104-4R1NC to view detailed technical specifications.
No datasheet is available for this part.