Sumida CLS4D18-6R8NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 175mR |
| Inductance | 6.8uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 720mA |
| Series | CLS4D18 |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS4D18-6R8NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.