Sumida CLS5D14HPNP-330NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 760mR |
| Depth | 6.15mm |
| Height | 1.5mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Max DC Current | 400mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Series | CLS5D14/HP |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS5D14HPNP-330NC to view detailed technical specifications.
No datasheet is available for this part.