Sumida CLS5D14NP-470NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 680mR |
| Inductance | 47uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | CLS5D14 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS5D14NP-470NC to view detailed technical specifications.
No datasheet is available for this part.