Sumida CLS5D14NP-4R7NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 77mR |
| Inductance | 4.7uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | CLS5D14 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS5D14NP-4R7NC to view detailed technical specifications.
No datasheet is available for this part.