Sumida CLS5D14NP-6R8NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 105mR |
| Inductance | 6.8uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | CLS5D14 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS5D14NP-6R8NC to view detailed technical specifications.
No datasheet is available for this part.