
General purpose datacom transformer, 1:1 turns ratio, designed for surface mount (SMD/SMT) applications. Features a shielded construction, 700mA maximum DC current rating, and 10µH inductance with a 30% tolerance. This component offers a 200mΩ DC resistance and is RoHS compliant, packaged in tape and reel for efficient assembly.
Sumida CLS62NP-100NC technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 700mA |
| DC Resistance (DCR) | 200mR |
| Depth | 7.5mm |
| Height | 0.098inch |
| Height - Seated (Max) | 0.098inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 6.8mm |
| Max DC Current | 700mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 700mA |
| RoHS Compliant | Yes |
| Series | CLS62 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS62NP-100NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
