Sumida CLS62NP-150NC technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 291mR |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CLS |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS62NP-150NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
