Sumida CLS62NP-181MC technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 2.11R |
| Inductance | 180uH |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CLS62 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS62NP-181MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.