Sumida CLS62NP-220NC technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 355mR |
| Height | 2.5mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 6.8mm |
| Max DC Current | 468mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 468mA |
| RoHS Compliant | Yes |
| Series | CLS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS62NP-220NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.