The CLS62NP-332KC is a shielded transformer from Sumida, featuring a 3.3mH inductance and 40.9R DC resistance. It is designed for surface mount applications and is available in tape and reel packaging. The transformer is RoHS compliant and suitable for use in a variety of applications. Operating characteristics include a test frequency of 1kHz.
Sumida CLS62NP-332KC technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 40.9R |
| Inductance | 3.3mH |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CLS62 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS62NP-332KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.