Sumida CMD4D06NP-3R3MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 174mR |
| Depth | 5.8mm |
| Height | 0.8mm |
| Inductance | 3.3uH |
| Max DC Current | 770mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CMD4D06 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CMD4D06NP-3R3MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.