Sumida CMD4D08NP-150MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 508mR |
| Depth | 5.8mm |
| Height | 1mm |
| Inductance | 15uH |
| Max DC Current | 450mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 580mA |
| Series | CMD4D08 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CMD4D08NP-150MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.