Sumida CMD4D08NP-4R7MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 194mR |
| Inductance | 4.7uH |
| Length | 6.3mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | CMD4D08 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CMD4D08NP-4R7MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.