Sumida CMD4D11NP-2R2MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 116mR |
| Depth | 4.4mm |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Max DC Current | 950mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CMD4D11 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CMD4D11NP-2R2MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.