The CMD4D13NP-680MC is a surface mount power transformer with a nonstandard package and lead-free construction. It has a maximum rated current of 260mA and a saturation current of 260mA. The transformer has a DC resistance of 2.534 ohms and an inductance of 68 microhenries. It is available in tape and reel packaging and is suitable for use in surface mount applications.
Sumida CMD4D13NP-680MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.534R |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 260mA |
| Saturation Current | 260mA |
| Series | CMD4D13 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CMD4D13NP-680MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.