Sumida CMD4D13NP-6R8MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 276mR |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rated Current-Max | 810mA |
| Saturation Current | 810mA |
| Series | CMD |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CMD4D13NP-6R8MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.