Sumida CMD5D11NP-6R8MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 216mR |
| Depth | 5.5mm |
| Height | 1.2mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Max DC Current | 900mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Series | CMD5D11 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CMD5D11NP-6R8MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.