Sumida CMD5D13NP-100MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 187mR |
| Depth | 5.8mm |
| Height | 1.5mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Max DC Current | 850mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | CMD5D13 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CMD5D13NP-100MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.