The CMD6D11B Series transformer features a nonstandard package and a maximum rated current of 550mA. With a DC resistance of 460mR and an inductance of 22uH, this transformer is suitable for various applications. It is lead-free and RoHS compliant, making it a suitable choice for environmentally conscious designs. The transformer is available in a tape and reel packaging format for easy surface mount assembly.
Sumida CMD6D11BNP-220MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 460mR |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 550mA |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Series | CMD6D11B |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CMD6D11BNP-220MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.