Sumida CPFC74BNP-102 technical specifications.
| Max Current Rating | 2.5A |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CPFC |
| RoHS | Compliant |
Download the complete datasheet for Sumida CPFC74BNP-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.