Sumida CPFC74NP-CB08M6 technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CPFC |
| RoHS | Compliant |
Download the complete datasheet for Sumida CPFC74NP-CB08M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.