Sumida CPFC74NP-PS01H2A30 technical specifications.
| DC Current | 3A |
| DC Resistance (DCR) | 60mR |
| Depth | 5.7mm |
| Height | 5.08mm |
| Impedance | 100R |
| Length | 9.5mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CPFC |
| RoHS | Compliant |
Download the complete datasheet for Sumida CPFC74NP-PS01H2A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.