
Surface mount data line filter featuring 2 functions and 2 lines. Delivers 2A maximum DC current with an impedance of 200 Ohms. Designed for tape and reel packaging, this RoHS compliant component offers a compact footprint with a depth of 5.7mm and height of 5.08mm.
Sumida CPFC74NP-PS02H2A20 technical specifications.
| Depth | 5.7mm |
| Height | 5.08mm |
| Impedance | 200R |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CPFC |
| RoHS | Compliant |
Download the complete datasheet for Sumida CPFC74NP-PS02H2A20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
