
Surface mount data line filter featuring two functions for EMI/RFI suppression. Rated for a maximum DC current of 1.5A, this shielded component offers an impedance of 700 Ohms at 100MHz and a DC resistance of 120 mOhms. Designed for lead-free assembly, it measures 9.5mm in length, 5.7mm in width, and 5.1mm in height, with a depth of 5.7mm. Packaged in tape and reel for automated placement, this RoHS compliant filter is ideal for data line applications.
Sumida CPFC74NP-PS10H2A15 technical specifications.
| DC Resistance (DCR) | 120MR |
| Depth | 5.7mm |
| Height | 5.1mm |
| Impedance | 700R |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| Series | CPFC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CPFC74NP-PS10H2A15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
