
Dual common mode choke for power and signal lines, featuring a 500 Ohm impedance at 100 MHz. Surface mountable with a maximum current rating of 4.5A and a low DC resistance of 0.015 Ohms. Designed for lead-free assembly and supplied in cut tape packaging.
Sumida CPFC805NP-100M05 technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 4.5A |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Cut Tape |
| Series | CPFC |
| RoHS | Compliant |
Download the complete datasheet for Sumida CPFC805NP-100M05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.