Sumida CPFC85NP-100M03 technical specifications.
| Width | 8 |
| Length | 9.1 |
| Number of Functions | 4 |
| Manufacturer Series | CPFC85 |
| Height | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CPFC85NP-100M03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.