Sumida CPFC85NP-WH04 technical specifications.
| Depth | 8.2mm |
| Height | 5.5mm |
| Impedance | 300R |
| Max Current Rating | 5.65A |
| Max DC Current | 5.65A |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CPFC |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CPFC85NP-WH04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.