Surface mount data line filter featuring two functions for EMI/RFI suppression. Rated for a maximum DC current of 4A, this component offers 1kR impedance at 100MHz. Designed for lead-free assembly, it measures 9.3mm in length, 8.2mm in width, and 5.5mm in height. Packaged in tape and reel for automated placement, this RoHS compliant filter is ideal for data line applications.
Sumida CPFC85NP-WH07 technical specifications.
| Height | 5.5mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CPFC |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CPFC85NP-WH07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.