Sumida CPFC8D55/MS-472 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 8.5 |
| Length | 8.8 |
| Number of Functions | 2 |
| Manufacturer Series | CPFC8D55/MS |
| Height | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CPFC8D55/MS-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.