Sumida CR10D37NP-180MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.66A |
| Maximum Saturation Current | 2.2A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.097Ohm |
| Product Length | 10.4mm |
| Height | 4mm |
| Product Depth | 10.4mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumida CR10D37NP-180MC to view detailed technical specifications.
No datasheet is available for this part.