Surface mount fixed inductor featuring a ferrite core for power applications. This unshielded drum core component offers 1.4µH inductance with a 20% tolerance, tested at 7.96MHz. It handles a maximum DC current of 2.52A with a low DC resistance of 56.2mΩ. Operating between -40°C and 100°C, this RoHS compliant inductor is supplied on tape and reel.
Sumida CR43NP-1R4MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.52A |
| DC Resistance (DCR) | 56.2mR |
| Depth | 4.3mm |
| Height | 3.2mm |
| Inductance | 1.4uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 2.52A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.0562R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 112.7MHz |
| Series | CR43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR43NP-1R4MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.