
Surface mount fixed inductor featuring a ferrite core and unshielded drum construction. Offers 1.8µH inductance with a 20% tolerance, tested at 7.96MHz. Rated for a maximum DC current of 1.95A with a DC resistance of 63.7mΩ. Operating temperature range spans -40°C to 100°C. Packaged in tape and reel for automated assembly.
Sumida CR43NP-1R8MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.95A |
| DC Resistance (DCR) | 63.7mR |
| Depth | 4.3mm |
| Height | 3.5mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 1.95A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.95A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 77.8MHz |
| Series | CR43 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR43NP-1R8MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.