
Surface mount fixed inductor featuring a 3.3µH inductance with a 20% tolerance, designed for power applications. This unshielded ferrite drum core component offers a maximum DC current rating of 1.44A and a low DC resistance of 86.2mΩ. Operating across a temperature range of -40°C to 100°C, it has a self-resonant frequency of 60MHz. The component is provided in tape and reel packaging, with dimensions of 4.5mm length, 4.3mm depth, and 3.2mm height.
Sumida CR43NP-3R3MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.44A |
| DC Resistance (DCR) | 86.2mR |
| Depth | 4.3mm |
| Height | 3.2mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 1.44A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.44A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | CR43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR43NP-3R3MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.