Sumida CR43NP-5R6MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 990mA |
| DC Resistance (DCR) | 125.7mR |
| Depth | 4.3mm |
| Height | 0.138inch |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 0.189inch |
| Max DC Current | 990mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 44.2MHz |
| Series | CR43 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR43NP-5R6MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.