Surface mount fixed inductor featuring a ferrite core and unshielded drum construction. This component offers 6.8µH inductance with a 20% tolerance, tested at 7.96MHz. It handles a maximum DC current of 950mA with a DC resistance of 131.2mΩ. Operating temperature range is -40°C to 100°C, with a self-resonant frequency of 42.3MHz. Packaged in tape and reel, this RoHS compliant component is lead-free.
Sumida CR43NP-6R8MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 950mA |
| DC Resistance (DCR) | 131.2mR |
| Depth | 4.3mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.189inch |
| Max DC Current | 950mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 950mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 42.3MHz |
| Series | CR43 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR43NP-6R8MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.