
The Sumida CR54-121KC is a fixed inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 930 milliohms and an inductance of 120 microhenries. The inductor is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The CR54-121KC is not RoHS compliant and contains lead.
Sumida CR54-121KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 930mR |
| Inductance | 120uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 8.61MHz |
| Series | CR54 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CR54-121KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
