Browse CategoriesBrowse ManufacturersSearch Parts

©2026 Datasheets.com

Datasheets.com
Datasheets.com
SUMIDA

CR54-470LC

Datasheet
Inductor Power Unshielded Drum Core 47uH 15% 2.52MHz Ferrite 0.72A 0.37Ohm DCR T/R
Sumida

CR54-470LC

Inductor Power Unshielded Drum Core 47uH 15% 2.52MHz Ferrite 0.72A 0.37Ohm DCR T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

PackageNonstandard
MountingSurface Mount
Inductance47uH
Quick Jump:

Technical Specifications

Sumida CR54-470LC technical specifications.

General

Package/CaseNonstandard
Core MaterialFerrite
DC Resistance (DCR)370mR
Inductance47uH
Lead FreeContains Lead
Max Operating Temperature100°C
Min Operating Temperature-30°C
MountSurface Mount
PackagingTape and Reel
RoHS CompliantNo
Self Resonant Frequency13.6MHz
SeriesCR54
ShieldingUnshielded
Test Frequency2.52MHz
Tolerance15%

Compliance

RoHSNot Compliant

Datasheet

Sumida CR54-470LC Datasheet

Download the complete datasheet for Sumida CR54-470LC to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com