Surface mount fixed inductor featuring a ferrite core with 100µH inductance and a 10% tolerance, tested at 1kHz. Rated for a maximum DC current of 520mA with a DC resistance of 700mΩ. Operating temperature range spans from -40°C to 100°C. This unshielded drum core component is supplied on tape and reel.
Sumida CR54NP-101KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Resistance (DCR) | 700mR |
| Depth | 5.6mm |
| Height | 0.191inch |
| Height - Seated (Max) | 0.191inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 520mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 520mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.24MHz |
| Series | CR54 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR54NP-101KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.