Surface mount fixed inductor featuring an 18µH inductance with a 20% tolerance, designed for power applications. This unshielded drum core component utilizes a ferrite core material and offers a maximum DC current rating of 1.23A. It exhibits a DC resistance (DCR) of 150mΩ and a self-resonant frequency of 23.3MHz at a test frequency of 2.52MHz. Operating within a temperature range of -40°C to 100°C, this RoHS compliant component is supplied in tape and reel packaging.
Sumida CR54NP-180MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.23A |
| DC Resistance (DCR) | 150mR |
| Depth | 5.6mm |
| Height | 4.85mm |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max DC Current | 1.23A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.23A |
| Resistance | 0.15R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23.3MHz |
| Series | CR54 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR54NP-180MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.