Surface mount fixed inductor featuring a ferrite core and unshielded drum construction. Offers 22µH inductance with a 20% tolerance, tested at 2.52MHz. Rated for a maximum DC current of 1.11A with a DC resistance of 180mΩ. Operates within a temperature range of -40°C to 100°C. Packaged in tape and reel for automated assembly.
Sumida CR54NP-220MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.11A |
| DC Current | 1.11A |
| DC Resistance (DCR) | 180mR |
| Depth | 5.6mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 1.11A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.11A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19.5MHz |
| Series | CR54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR54NP-220MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.