Sumida CR54NP-221KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.57R |
| Depth | 5.6mm |
| Height | 4.85mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 350mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.73MHz |
| Series | CR54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR54NP-221KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
