Sumida CR54NP-2R2MB technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 3.84A |
| Maximum Saturation Current | 3.84A |
| Max DC Resistance | 0.0234Ohm |
| Minimum Self Resonant Frequency | 36M(Typ)Hz |
| Product Length | 6.1mm |
| Height | 4.85mm |
| Product Depth | 5.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CR54NP-2R2MB to view detailed technical specifications.
No datasheet is available for this part.