Surface mount fixed inductor featuring a ferrite core with 47µH inductance and a 15% tolerance. This unshielded drum core component offers a rated current of 720mA, a DC resistance of 370mΩ, and a test frequency of 2.52MHz. Operating within a temperature range of -40°C to 100°C, it measures 5.6mm in depth, 0.24 inches in length, and 0.22 inches in width. Packaged on tape and reel, this RoHS compliant component is suitable for surface mounting applications.
Sumida CR54NP-470LC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 720mA |
| DC Resistance (DCR) | 370mR |
| Depth | 5.6mm |
| Height | 0.191inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max DC Current | 720mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 720mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13.6MHz |
| Series | CR54 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 15% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR54NP-470LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.