Sumida CR54NP-820KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Depth | 5.6mm |
| Height | 4.85mm |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Max DC Current | 580mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 580mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10.2MHz |
| Series | CR54 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR54NP-820KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.