This 1.2uH wirewound inductor features a 20% tolerance and is designed for use in power applications. It has a maximum DC current rating of 6A and a maximum saturation current of 6A. The inductance decreases by 10% at the maximum saturation current. The inductor measures 8.1mm in length, 7.3mm in depth, and 5.5mm in height. It has a maximum DC resistance of 0.0156 ohms.
Sumida CR75-1R2MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 6A |
| Maximum Saturation Current | 6A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.0156Ohm |
| Product Length | 8.1mm |
| Height | 5.5mm |
| Product Depth | 7.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CR75-1R2MC to view detailed technical specifications.
No datasheet is available for this part.