Surface mount fixed inductor featuring a ferrite core and unshielded drum construction. Delivers 220µH inductance with a 10% tolerance, tested at 1kHz. Rated for a maximum DC current of 490mA with a DC resistance of 960mΩ. Operates within a temperature range of -40°C to 100°C. Packaged in tape and reel for automated assembly.
Sumida CR75NP-221KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 490mA |
| DC Current | 490mA |
| DC Resistance (DCR) | 960mR |
| Depth | 7.3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max DC Current | 490mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 490mA |
| Self Resonant Frequency | 5.2MHz |
| Series | CR75 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR75NP-221KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.