Sumida CR75NP-3R3MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.7A |
| DC Resistance (DCR) | 24.7mR |
| Depth | 7.3mm |
| Height | 0.217inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.319inch |
| Max DC Current | 3.7A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.7A |
| Self Resonant Frequency | 26.8MHz |
| Series | CR75 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR75NP-3R3MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.