Sumida DEF119NP-R32M technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 13 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.32 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00065 |
| Rated Current-Max | 29.5 |
| Test Frequency | 0.1 |
| Manufacturer Series | DEF |
| Series | DEF119 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida DEF119NP-R32M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.